The XC5VLX30T-1FF323C is a Field Programmable Gate Array (FPGA) from Xilinx, operating within a temperature range of 0°C to 85°C. It features 323 terminals positioned on the bottom, packaged in a 19mm x 19mm S-PBGA-B323. The device requires a supply voltage of 1V, with a minimum of 0.95V and a maximum of 1.05V. It has 172 outputs and 172 inputs.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Number of Terminals | 323 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B323 |
| Width | 19 |
| Length | 19 |
| Pin Count | 323 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.95 |
| Supply Voltage-Max | 1.05 |
| Number of Outputs | 172 |
| Number of Inputs | 172 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |