The XC5VLX30T-1FF323I is a Field-Programmable Gate Array (FPGA) from Xilinx, featuring an industrial temperature range of -40 to 100 degrees Celsius. It has 323 terminals positioned on the bottom and a JEDEC package code of S-PBGA-B323. The device measures 19mm in width and length and has a pin count of 323. It operates within a supply voltage range of 0.95 to 1.05V and has 172 outputs and 172 inputs.
Sign in to ask questions about the Xilinx XC5VLX30T-1FF323I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC5VLX30T-1FF323I technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 323 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B323 |
| Width | 19 |
| Length | 19 |
| Pin Count | 323 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.95 |
| Supply Voltage-Max | 1.05 |
| Number of Outputs | 172 |
| Number of Inputs | 172 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC5VLX30T-1FF323I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.