The XC5VLX30T-1FF665I is a Field Programmable Gate Array (FPGA) from Xilinx, featuring 665 terminals on a 27x27mm FBGA-665 package. It operates within a supply voltage range of 0.95 to 1.05V and supports clock frequencies up to 1098MHz. The device has 360 inputs and 360 outputs, making it suitable for complex digital circuit designs. This FPGA is designed for high-performance applications and is suitable for use in a variety of industries, including automotive and industrial control systems.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Xilinx XC5VLX30T-1FF665I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC5VLX30T-1FF665I technical specifications.
| Number of Terminals | 665 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B665 |
| Width | 27 |
| Length | 27 |
| Pin Count | 665 |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.95 |
| Supply Voltage-Max | 1.05 |
| Number of Outputs | 360 |
| Clock Frequency-Max | 1098 |
| Number of Inputs | 360 |
| RoHS | No |
| Eccn Code | 3A991.D |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC5VLX30T-1FF665I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.