The XC5VLX30T-1FFG323I is a Field-Programmable Gate Array (FPGA) from Xilinx, featuring an industrial temperature range of -40 to 100 degrees Celsius. It has 323 terminals positioned on the bottom and is packaged in a 19mm x 19mm BGA. The device operates on a nominal supply voltage of 1V, with a minimum and maximum voltage of 0.95V and 1.05V, respectively. It has 172 outputs and 172 inputs.
Sign in to ask questions about the Xilinx XC5VLX30T-1FFG323I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC5VLX30T-1FFG323I technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 323 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B323 |
| Width | 19 |
| Length | 19 |
| Pin Count | 323 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.95 |
| Supply Voltage-Max | 1.05 |
| Number of Outputs | 172 |
| Number of Inputs | 172 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC5VLX30T-1FFG323I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.