The XC5VLX30T-2FF323I is a Field Programmable Gate Array (FPGA) from Xilinx, designed for industrial temperature operation. It features 323 terminals, with a pin count of 323, and a JEDEC package code of S-PBGA-B323. The device measures 19mm in width and length, and has a bottom terminal position. It operates within a temperature range of -40°C to 100°C, and requires a supply voltage of 1V, with a minimum of 0.95V and a maximum of 1.05V. The FPGA has 172 outputs and 172 inputs.
Xilinx XC5VLX30T-2FF323I technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 323 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B323 |
| Width | 19 |
| Length | 19 |
| Pin Count | 323 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.95 |
| Supply Voltage-Max | 1.05 |
| Number of Outputs | 172 |
| Number of Inputs | 172 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC5VLX30T-2FF323I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.