The XC5VLX30T-2FF665C is a Field Programmable Gate Array (FPGA) from Xilinx with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It has 665 terminals and is packaged in a 27 x 27 mm S-PBGA-B665 package. The device operates within a supply voltage range of 0.95 to 1.05 volts and has 360 inputs and 360 outputs. It can operate at a maximum clock frequency of 1265 MHz.
Xilinx XC5VLX30T-2FF665C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 665 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B665 |
| Width | 27 |
| Length | 27 |
| Pin Count | 665 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.95 |
| Supply Voltage-Max | 1.05 |
| Number of Outputs | 360 |
| Clock Frequency-Max | 1265 |
| Number of Inputs | 360 |
| RoHS | No |
| Eccn Code | 3A991.D |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC5VLX30T-2FF665C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.