The XC5VLX30T-2FFG323C is a Field Programmable Gate Array (FPGA) from Xilinx, featuring a 323-pin BGA package. It operates within a temperature range of 0 to 85 degrees Celsius. The device has 172 outputs and 172 inputs, with a nominal supply voltage of 1V and a tolerance of 0.05V. It is suitable for use in a variety of applications, including those requiring high-performance digital signal processing and data processing.
Xilinx XC5VLX30T-2FFG323C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 323 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B323 |
| Width | 19 |
| Length | 19 |
| Pin Count | 323 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.95 |
| Supply Voltage-Max | 1.05 |
| Number of Outputs | 172 |
| Number of Inputs | 172 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC5VLX30T-2FFG323C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.