Field Programmable Gate Array, 710MHz, 2400-Cell, CMOS, PBGA665,
Checking distributor stock and pricing after the page loads.
Xilinx XC5VLX30T-3FFG665I technical specifications.
| Number of Terminals | 665 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B665 |
| Number of Outputs | 360 |
| Clock Frequency-Max | 710 |
| Number of Inputs | 360 |
| RoHS | Yes |
| REACH | not_compliant |
| Military Spec | False |