The XC5VLX330-1FFG1760C is a 1760-pin field-programmable gate array from Xilinx, operating within a temperature range of 0 to 85°C. It has a nominal supply voltage of 1V, with a minimum of 0.95V and a maximum of 1.05V. The device is packaged in a BGA-1760 package, with a width and length of 42.5mm. It features 1200 outputs and 1200 inputs.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Xilinx XC5VLX330-1FFG1760C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 1760 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1760 |
| Width | 42.5 |
| Length | 42.5 |
| Pin Count | 1760 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.95 |
| Supply Voltage-Max | 1.05 |
| Number of Outputs | 1200 |
| Number of Inputs | 1200 |
| RoHS | Yes |
| Eccn Code | 3A001.A.7.A |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC5VLX330-1FFG1760C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.