The XC5VLX330T-1FFG1738I is a Field Programmable Gate Array (FPGA) from Xilinx with a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. It features 960 outputs and 960 inputs, and operates within a supply voltage range of 0.95V to 1.05V. The device is packaged in a BGA-1738 package type, measuring 42.5mm in width and length. It is designed for industrial applications.
Xilinx XC5VLX330T-1FFG1738I technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 1738 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1738 |
| Width | 42.5 |
| Length | 42.5 |
| Pin Count | 1738 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.95 |
| Supply Voltage-Max | 1.05 |
| Number of Outputs | 960 |
| Number of Inputs | 960 |
| RoHS | Yes |
| Eccn Code | 3A001.A.7.A |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC5VLX330T-1FFG1738I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.