The XC5VLX50-2FFG324I is a Field Programmable Gate Array (FPGA) from Xilinx, featuring an industrial temperature range of -40 to 100 degrees Celsius. It has 324 terminals positioned on the bottom and a JEDEC package code of S-PBGA-B324. The device measures 19mm in width and length, and has a pin count of 324. It operates within a supply voltage range of 0.95 to 1.05V, and has 220 outputs and 220 inputs.
Xilinx XC5VLX50-2FFG324I technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 324 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B324 |
| Width | 19 |
| Length | 19 |
| Pin Count | 324 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.95 |
| Supply Voltage-Max | 1.05 |
| Number of Outputs | 220 |
| Number of Inputs | 220 |
| RoHS | Yes |
| Eccn Code | 3A991.D |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC5VLX50-2FFG324I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.