Field Programmable Gate Array, 710MHz, 3600-Cell, CMOS, PBGA676,
Checking distributor stock and pricing after the page loads.
Xilinx XC5VLX50-3FFG676I technical specifications.
| Number of Terminals | 676 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B676 |
| Number of Outputs | 560 |
| Clock Frequency-Max | 710 |
| Number of Inputs | 560 |
| RoHS | Yes |
| REACH | not_compliant |
| Military Spec | False |