The XC5VLX50T-1FF1136C is a Field Programmable Gate Array (FPGA) from Xilinx, featuring 1136 terminals in a BGA package. It operates within a temperature range of 0 to 85 degrees Celsius and is powered by a nominal supply voltage of 1.0V, with a minimum of 0.95V and a maximum of 10.5V. The device has 480 outputs and 480 inputs.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Xilinx XC5VLX50T-1FF1136C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 1136 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1136 |
| Width | 35 |
| Length | 35 |
| Pin Count | 1136 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.95 |
| Supply Voltage-Max | 10.5 |
| Number of Outputs | 480 |
| Number of Inputs | 480 |
| RoHS | No |
| Eccn Code | 3A991.D |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC5VLX50T-1FF1136C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.