The XC5VLX50T-1FFG1136C is a Field Programmable Gate Array (FPGA) from Xilinx, featuring 1136 terminals and a maximum operating temperature of 85°C. It has a JEDEC Package Code of S-PBGA-B1136 and measures 35mm in width and length. The device operates within a supply voltage range of 0.95 to 10.5V and has 480 outputs and 480 inputs. It is available in a 1136-pin BGA-1136 package type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Xilinx XC5VLX50T-1FFG1136C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 1136 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1136 |
| Width | 35 |
| Length | 35 |
| Pin Count | 1136 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.95 |
| Supply Voltage-Max | 10.5 |
| Number of Outputs | 480 |
| Number of Inputs | 480 |
| RoHS | Yes |
| Eccn Code | 3A991.D |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC5VLX50T-1FFG1136C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.