The XC5VLX50T-1FFG1136I is a 1136-pin field-programmable gate array from Xilinx, operating within a temperature range of -40 to 100 degrees Celsius. It features a JEDEC package code of S-PBGA-B1136, with a width and length of 35mm. The device has 480 outputs and 480 inputs, and is supplied with a nominal voltage of 1V, minimum of 0.95V, and maximum of 10.5V.
Xilinx XC5VLX50T-1FFG1136I technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 1136 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1136 |
| Width | 35 |
| Length | 35 |
| Pin Count | 1136 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.95 |
| Supply Voltage-Max | 10.5 |
| Number of Outputs | 480 |
| Number of Inputs | 480 |
| RoHS | Yes |
| Eccn Code | 3A991.D |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC5VLX50T-1FFG1136I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.