The XC5VLX50T-2FF1136I is a Field Programmable Gate Array (FPGA) from Xilinx, designed for industrial temperature operation. It features 1136 terminals, with a pin count of 1136, and is packaged in a 1136-pin BGA-1136 package. The device operates within a temperature range of -40°C to 100°C and requires a supply voltage of 0.95V to 10.5V. The XC5VLX50T-2FF1136I has 480 outputs and 480 inputs.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Xilinx XC5VLX50T-2FF1136I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 100 |
| Number of Terminals | 1136 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1136 |
| Width | 35 |
| Length | 35 |
| Pin Count | 1136 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.95 |
| Supply Voltage-Max | 10.5 |
| Number of Outputs | 480 |
| Number of Inputs | 480 |
| RoHS | No |
| Eccn Code | 3A991.D |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC5VLX50T-2FF1136I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.