
Field Programmable Gate Array, 6480 CLBs, 1265MHz, 82944-Cell, CMOS, PBGA676, 27 X 27 MM, FBGA-676
Xilinx XC5VLX85-2FF676I technical specifications.
| Package/Case | FCBGA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 440 |
| Number of Logic Blocks (LABs) | 6480 |
| Number of Logic Elements/Cells | 82944 |
| Operating Supply Voltage | 1V |
| Package Quantity | 1 |
| RAM Size | 3538944b |
| RoHS Compliant | No |
| Series | Virtex®-5 LX |
| Speed Grade | 2 |
| RoHS | Not Compliant |
No datasheet is available for this part.
