The XC5VSX240T-1FF1738C is a Field Programmable Gate Array (FPGA) from Xilinx, featuring 1738 terminals in a BGA package. It operates within a temperature range of 0 to 85°C and requires a supply voltage of 1.05V. The device has 960 outputs and 960 inputs, with a JEDEC package code of S-PBGA-B1738 and a size of 42.5mm by 42.5mm.
Xilinx XC5VSX240T-1FF1738C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 1738 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1738 |
| Width | 42.5 |
| Length | 42.5 |
| Pin Count | 1738 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.95 |
| Supply Voltage-Max | 1.05 |
| Number of Outputs | 960 |
| Number of Inputs | 960 |
| RoHS | No |
| Eccn Code | 3A001.A.7.A |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC5VSX240T-1FF1738C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.