The XC5VSX50T-1FF665C is a 665-pin BGA Field Programmable Gate Array from Xilinx. It operates over a temperature range of 0 to 85 degrees Celsius. The device has 360 outputs and 360 inputs. It is supplied with a nominal voltage of 1V, with a minimum of 0.95V and a maximum of 1.05V. The package is a 27x27mm BGA with a bottom terminal position.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Xilinx XC5VSX50T-1FF665C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 665 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B665 |
| Width | 27 |
| Length | 27 |
| Pin Count | 665 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.95 |
| Supply Voltage-Max | 1.05 |
| Number of Outputs | 360 |
| Number of Inputs | 360 |
| RoHS | No |
| Eccn Code | 3A991.D |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC5VSX50T-1FF665C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.