The XC5VSX95T-1FFG1136C is a field-programmable gate array (FPGA) from Xilinx, featuring a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It has 1136 terminals positioned on the bottom and is packaged in a 35mm x 35mm BGA-1136 package. The device operates within a supply voltage range of 0.95 to 1.05 volts and has 640 outputs and 640 inputs. It is designed for use in a variety of applications, including those requiring high-speed processing and data transfer.
Xilinx XC5VSX95T-1FFG1136C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 1136 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1136 |
| Width | 35 |
| Length | 35 |
| Pin Count | 1136 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.95 |
| Supply Voltage-Max | 1.05 |
| Number of Outputs | 640 |
| Number of Inputs | 640 |
| RoHS | Yes |
| Eccn Code | 3A991.D |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC5VSX95T-1FFG1136C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.