The XC5VSX95T-2FFG1136C is a Field-Programmable Gate Array (FPGA) from Xilinx, featuring 1136 terminals and a maximum operating temperature of 85°C. It has a JEDEC Package Code of S-PBGA-B1136 and measures 35mm in width and length. The device operates within a supply voltage range of 0.95V to 1.05V and has 640 outputs and 640 inputs. It is designed for use in a variety of applications, with a temperature grade of OTHER.
Sign in to ask questions about the Xilinx XC5VSX95T-2FFG1136C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC5VSX95T-2FFG1136C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 1136 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1136 |
| Width | 35 |
| Length | 35 |
| Pin Count | 1136 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.95 |
| Supply Voltage-Max | 1.05 |
| Number of Outputs | 640 |
| Number of Inputs | 640 |
| RoHS | Yes |
| Eccn Code | 3A991.D |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC5VSX95T-2FFG1136C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.