
Field Programmable Gate Array (FPGA) with 101,261 logic cells and 126,576 registers. Features 4,824 Kbit RAM, 360 18x18 multipliers, and 180 dedicated DSP blocks. Operates on 45nm technology with a 1.2V core voltage and 3.2 Gbps transceiver speed. Packaged in a 324-pin Chip Scale Ball Grid Array (CSBGA) with a 0.8mm pin pitch, suitable for surface mounting. Offers 232 maximum user I/Os and 18 DLLs/PLLs.
Xilinx XC6SLX100-3CSG324C technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | CSBGA |
| Package Description | Chip Scale Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 324 |
| PCB | 324 |
| Package Length (mm) | 15 |
| Package Width (mm) | 15 |
| Package Height (mm) | 0.9 |
| Seated Plane Height (mm) | 1.5(Max) |
| Pin Pitch (mm) | 0.8 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Family Name | Spartan®-6 LX |
| Maximum Number of User I/Os | 232 |
| Number of Registers | 126576 |
| RAM Bits | 4824Kbit |
| Device Logic Cells | 101261 |
| Process Technology | 45nm |
| Number of Multipliers | 360 (18x18) |
| Programmability | Yes |
| Transceiver Speed | 3.2Gbps |
| Program Memory Type | SRAM |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| Dedicated DSP | 180 |
| Speed Grade | 3 |
| Device Number of DLLs/PLLs | 18 |
| Total Number of Block RAM | 268 |
| Cage Code | 68994 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | 3A991.d |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Xilinx XC6SLX100-3CSG324C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.