The XC6SLX100T-N3FG484I is a field programmable gate array (FPGA) from Xilinx, featuring an industrial temperature range of -40 to 100 degrees Celsius. It has 484 terminals positioned on the bottom and is packaged in a 23 x 23 mm, 1 mm pitch, FBGA-484 package. The FPGA operates at a supply voltage of 1.14 to 1.26 volts and has 296 outputs and 296 inputs. It can run at a maximum clock frequency of 806 MHz.
Xilinx XC6SLX100T-N3FG484I technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 484 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B484 |
| Width | 23 |
| Length | 23 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| Number of Outputs | 296 |
| Clock Frequency-Max | 806 |
| Number of Inputs | 296 |
| RoHS | No |
| Eccn Code | 3A991.D |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC6SLX100T-N3FG484I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.