
Field Programmable Gate Array (FPGA) with 147,443 logic cells and 184,304 registers. Features 4,824 Kbit RAM, 360 18x18 multipliers, and 180 dedicated DSP slices. Operates on 45nm process technology with a 1.2V core voltage. Supports up to 576 user I/Os and external memory interfaces including DDR, DDR2, DDR3, and LPDDR SDRAM. Packaged in a 900-pin Fine Pitch Ball Grid Array (FBGA) with a 31mm x 31mm footprint and 1mm pin pitch, suitable for surface mounting.
Xilinx XC6SLX150-2FG900C technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | FBGA |
| Package Description | Fine Pitch Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 900 |
| PCB | 900 |
| Package Length (mm) | 31 |
| Package Width (mm) | 31 |
| Package Height (mm) | 1.75 |
| Seated Plane Height (mm) | 2.25 |
| Pin Pitch (mm) | 1 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-034AAN-1 |
| Family Name | Spartan®-6 LX |
| Maximum Number of User I/Os | 576 |
| Number of Registers | 184304 |
| RAM Bits | 4824Kbit |
| Device Logic Cells | 147443 |
| Process Technology | 45nm |
| Number of Multipliers | 360 (18x18) |
| Programmability | Yes |
| Transceiver Speed | 3.2Gbps |
| Program Memory Type | SRAM |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| Dedicated DSP | 180 |
| Speed Grade | 2 |
| External Memory Interface | DDR SDRAM|DDR2 SDRAM|DDR3 SDRAM|LPDDR SDRAM |
| Device Number of DLLs/PLLs | 18 |
| Total Number of Block RAM | 268 |
| Cage Code | 68994 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | 3A991.d |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Xilinx XC6SLX150-2FG900C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.