Field Programmable Gate Array, 862MHz, 147443-Cell, CMOS, PBGA484,
Xilinx XC6SLX150-3CS484I technical specifications.
| Number of Terminals | 484 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B484 |
| Number of Outputs | 338 |
| Clock Frequency-Max | 862 |
| Number of Inputs | 338 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.