The XC6SLX150T-N3FG900I is a Field Programmable Gate Array from Xilinx with a maximum operating temperature of 100 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It has 900 terminals and a JEDEC package code of S-PBGA-B900. The device is supplied with a nominal voltage of 1.2V, a minimum voltage of 1.14V, and a maximum voltage of 1.26V. It has 540 inputs and 540 outputs and operates at a maximum clock frequency of 806MHz. The package type is 31 X 31 MM, 1 MM PITCH, BGA-900.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Xilinx XC6SLX150T-N3FG900I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 100 |
| Number of Terminals | 900 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B900 |
| Width | 31 |
| Length | 31 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| Number of Outputs | 540 |
| Clock Frequency-Max | 806 |
| Number of Inputs | 540 |
| RoHS | No |
| Eccn Code | 3A991.D |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC6SLX150T-N3FG900I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.