The XC6SLX150T is a field-programmable gate array (FPGA) with 484 terminals, packaged in a 23 x 23 mm S-PBGA-B484. It operates within a temperature range of -40 to 100 degrees Celsius and is supplied with a nominal voltage of 1.2V, with a minimum and maximum voltage of 1.14V and 1.26V, respectively. This FPGA has 296 inputs and 296 outputs, with a maximum clock frequency of 806 MHz.
Xilinx XC6SLX150T-N3FGG484I technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 484 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B484 |
| Width | 23 |
| Length | 23 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| Number of Outputs | 296 |
| Clock Frequency-Max | 806 |
| Number of Inputs | 296 |
| RoHS | Yes |
| Eccn Code | 3A991.D |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC6SLX150T-N3FGG484I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.