The XC6SLX150T-N3FGG676I is a Field Programmable Gate Array (FPGA) from Xilinx. It features 150K logic cells and operates at a supply voltage of 1.2V. The device is rated for industrial temperature operation, with a maximum operating temperature of 100°C and a minimum operating temperature of -40°C. The FPGA is packaged in a 27 x 27 mm, 1 mm pitch, lead-free FBGA-676 package.
Xilinx XC6SLX150T-N3FGG676I technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 676 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B676 |
| Width | 27 |
| Length | 27 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| Number of Outputs | 396 |
| Clock Frequency-Max | 806 |
| Number of Inputs | 396 |
| RoHS | Yes |
| Eccn Code | 3A991.D |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC6SLX150T-N3FGG676I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.