The XC6SLX16-N3CSG324I is a Field Programmable Gate Array (FPGA) from Xilinx, packaged in a 15x15mm BGA-324 with a 0.80mm pitch. It operates over an industrial temperature range of -40°C to 100°C. The device has 324 terminals, with 232 inputs and 232 outputs. It can operate at a maximum clock frequency of 806 MHz. The FPGA is supplied with a nominal voltage of 1.2V, with a minimum and maximum supply voltage of 1.14V and 1.26V, respectively.
Xilinx XC6SLX16-N3CSG324I technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 324 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B324 |
| Width | 15 |
| Length | 15 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| Number of Outputs | 232 |
| Clock Frequency-Max | 806 |
| Number of Inputs | 232 |
| RoHS | Yes |
| Eccn Code | 3A991.D |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC6SLX16-N3CSG324I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.