The XC6SLX25-N3FGG484C is a Field Programmable Gate Array (FPGA) from Xilinx. It operates within a temperature range of 0 to 85°C and is supplied with a voltage of 1.14 to 1.26V. The device is packaged in a 23 x 23 mm, 1 mm pitch, lead-free, FBGA-484 package. It features 266 inputs and 266 outputs, with a maximum clock frequency of 806 MHz.
Xilinx XC6SLX25-N3FGG484C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 484 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B484 |
| Width | 23 |
| Length | 23 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| Number of Outputs | 266 |
| Clock Frequency-Max | 806 |
| Number of Inputs | 266 |
| RoHS | Yes |
| Eccn Code | 3A991.D |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC6SLX25-N3FGG484C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.