The XC6SLX25T-N3CSG324I is a field-programmable gate array (FPGA) from Xilinx, featuring a 15x15mm BGA-324 package. It operates within a temperature range of -40°C to 100°C and is supplied with a nominal voltage of 1.2V. The device has 324 terminals, with 190 inputs and 190 outputs, and supports a maximum clock frequency of 806 MHz. This FPGA is designed for industrial applications and is lead-free.
Xilinx XC6SLX25T-N3CSG324I technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 324 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B324 |
| Width | 15 |
| Length | 15 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| Number of Outputs | 190 |
| Clock Frequency-Max | 806 |
| Number of Inputs | 190 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC6SLX25T-N3CSG324I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.