
Field Programmable Gate Array (FPGA) with 3840 logic cells and 4800 registers, built on 45nm process technology. Features 216 Kbit RAM, 16 integrated 18x18 multipliers, and 8 dedicated DSP blocks. Offers 132 user I/Os and supports external memory interfaces including DDR, DDR2, DDR3, and LPDDR SDRAM. This surface-mount device is housed in a 225-pin Chip Scale Ball Grid Array (CSBGA) package measuring 13x13x0.9mm with a 0.8mm pin pitch, operating between 0°C and 85°C.
Xilinx XC6SLX4-2CSG225C technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | CSBGA |
| Package Description | Chip Scale Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 225 |
| PCB | 225 |
| Package Length (mm) | 13 |
| Package Width (mm) | 13 |
| Package Height (mm) | 0.9 |
| Seated Plane Height (mm) | 1.4(Max) |
| Pin Pitch (mm) | 0.8 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Family Name | Spartan®-6 LX |
| Maximum Number of User I/Os | 132 |
| Number of Registers | 4800 |
| RAM Bits | 216Kbit |
| Device Logic Cells | 3840 |
| Process Technology | 45nm |
| Number of Multipliers | 16 (18x18) |
| Programmability | Yes |
| Transceiver Speed | 3.2Gbps |
| Program Memory Type | SRAM |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| Dedicated DSP | 8 |
| Speed Grade | 2 |
| External Memory Interface | DDR SDRAM|DDR2 SDRAM|DDR3 SDRAM|LPDDR SDRAM |
| Device Number of DLLs/PLLs | 6 |
| Total Number of Block RAM | 12 |
| Cage Code | 68994 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Xilinx XC6SLX4-2CSG225C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.