
Field Programmable Gate Array (FPGA) with 3840 logic cells and 4800 registers, featuring 216 Kbit RAM and 16 integrated 18x18 multipliers. This device operates on 45nm process technology with a 1.2V supply voltage and supports transceiver speeds up to 3.2 Gbps. It offers 576 maximum user I/Os, 8 dedicated DSP slices, and 12 total block RAMs, with 6 DLLs/PLLs. Packaged in a 900-pin FBGA (Fine Pitch Ball Grid Array) with a 31mm x 31mm footprint and 1mm pin pitch, this surface-mount component is rated for 0°C to 85°C operation.
Xilinx XC6SLX4-3FG900C technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | FBGA |
| Package Description | Fine Pitch Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 900 |
| PCB | 900 |
| Package Length (mm) | 31 |
| Package Width (mm) | 31 |
| Package Height (mm) | 1.75 |
| Seated Plane Height (mm) | 2.25 |
| Pin Pitch (mm) | 1 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-034 |
| Family Name | Spartan®-6 LX |
| Maximum Number of User I/Os | 576 |
| Number of Registers | 4800 |
| RAM Bits | 216Kbit |
| Device Logic Cells | 3840 |
| Process Technology | 45nm |
| Number of Multipliers | 16 (18x18) |
| Programmability | Yes |
| Transceiver Speed | 3.2Gbps |
| Program Memory Type | SRAM |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| Dedicated DSP | 8 |
| Speed Grade | 3 |
| Device Number of DLLs/PLLs | 6 |
| Total Number of Block RAM | 12 |
| Cage Code | 68994 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | 3A991.d |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Xilinx XC6SLX4-3FG900C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.