The XC6SLX45-N3CSG324C is a Field Programmable Gate Array (FPGA) from Xilinx, featuring 324 terminals and a maximum operating temperature of 85 degrees Celsius. It operates within a supply voltage range of 1.14 to 1.26 volts and has a maximum clock frequency of 806 MHz. The device is packaged in a 15 x 15 mm, 0.80 mm pitch, lead-free BGA-324 package. It is suitable for use in a variety of applications, including those requiring high-speed digital processing.
Xilinx XC6SLX45-N3CSG324C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 324 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B324 |
| Width | 15 |
| Length | 15 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| Number of Outputs | 218 |
| Clock Frequency-Max | 806 |
| Number of Inputs | 218 |
| RoHS | Yes |
| Eccn Code | 3A991.D |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC6SLX45-N3CSG324C to view detailed technical specifications.
No datasheet is available for this part.