Field Programmable Gate Array, 667MHz, 74637-Cell, CMOS, PBGA484,
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 484 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B484 |
| Number of Outputs | 292 |
| Clock Frequency-Max | 667 |
| Number of Inputs | 292 |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |