The XC6SLX75T-N3FGG484C is a Field Programmable Gate Array (FPGA) from Xilinx, featuring a maximum operating temperature of 85°C and a supply voltage range of 1.14-1.26V. It has 268 inputs and 268 outputs, with a maximum clock frequency of 806 MHz. The device is packaged in a 23 x 23 mm, 1 mm pitch, lead-free FBGA-484 package. The FPGA is suitable for a variety of applications, including those requiring high-speed processing and complex logic operations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Xilinx XC6SLX75T-N3FGG484C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 484 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B484 |
| Width | 23 |
| Length | 23 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1.2 |
| Supply Voltage-Min | 1.14 |
| Supply Voltage-Max | 1.26 |
| Number of Outputs | 268 |
| Clock Frequency-Max | 806 |
| Number of Inputs | 268 |
| RoHS | Yes |
| Eccn Code | 3A991.D |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC6SLX75T-N3FGG484C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.