
Field Programmable Gate Array (FPGA) with 9152 logic cells and 11440 registers, built on 45nm process technology. Features 576 Kbit RAM, 32 (18x18) multipliers, and 16 dedicated DSP blocks. Offers 200 maximum user I/Os and supports up to 3.2 Gbps transceiver speed. This surface-mount device is housed in a 324-pin Chip Scale Ball Grid Array (CSBGA) package measuring 15x15x0.9mm with a 0.8mm pin pitch. Operates within a temperature range of 0°C to 85°C and includes 6 DLLs/PLLs and 32 Block RAMs.
Xilinx XC6SLX9-2CSG324C technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | CSBGA |
| Package Description | Chip Scale Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 324 |
| PCB | 324 |
| Package Length (mm) | 15 |
| Package Width (mm) | 15 |
| Package Height (mm) | 0.9 |
| Seated Plane Height (mm) | 1.5(Max) |
| Pin Pitch (mm) | 0.8 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Package Orientation | Yes |
| Package Orientation Marking Type | Dot |
| Jedec | MO-275KKAB-1 |
| Family Name | Spartan®-6 LX |
| Maximum Number of User I/Os | 200 |
| Number of Registers | 11440 |
| RAM Bits | 576Kbit |
| Device Logic Cells | 9152 |
| Process Technology | 45nm |
| Number of Multipliers | 32 (18x18) |
| Programmability | Yes |
| Transceiver Speed | 3.2Gbps |
| Program Memory Type | SRAM |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| Dedicated DSP | 16 |
| Speed Grade | 2 |
| External Memory Interface | DDR SDRAM|DDR2 SDRAM|DDR3 SDRAM|LPDDR SDRAM |
| Device Number of DLLs/PLLs | 6 |
| Total Number of Block RAM | 32 |
| Cage Code | 68994 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | 3A991.d |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Xilinx XC6SLX9-2CSG324C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.