
Field Programmable Gate Array (FPGA) with 128,000 logic cells and 160,000 registers, built on 40nm process technology. Features 9504 Kbit RAM, 480 dedicated DSP multipliers (25x18), and 16 transceiver blocks operating at up to 3.75 Gbps. This 1156-pin Flip Chip Ball Grid Array (FCBGA) package measures 35mm x 35mm with a 1mm pin pitch, suitable for surface mounting. Offers 600 maximum user I/Os, 1 Ethernet MAC, and 2 PCI blocks. Operates within a temperature range of 0°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Xilinx XC6VCX130T-1FF1156C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Xilinx XC6VCX130T-1FF1156C technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | FCBGA |
| Package Description | Flip Chip Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 1156 |
| PCB | 1156 |
| Package Length (mm) | 35 |
| Package Width (mm) | 35 |
| Package Height (mm) | 2.9(Max) |
| Seated Plane Height (mm) | 3.5(Max) |
| Pin Pitch (mm) | 1 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Family Name | Virtex®-6 CXT |
| Maximum Number of User I/Os | 600 |
| Number of Registers | 160000 |
| RAM Bits | 9504Kbit |
| Device Logic Cells | 128000 |
| Process Technology | 40nm |
| Ethernet MACs | 1 |
| Number of Multipliers | 480 (25x18) |
| Programmability | Yes |
| Transceiver Blocks | 16 |
| Transceiver Speed | 3.75Gbps |
| Program Memory Type | Flash |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 85°C |
| Dedicated DSP | 480 |
| PCI Blocks | 2 |
| Speed Grade | 1 |
| Total Number of Block RAM | 264 |
| Cage Code | 68994 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | 3A991.d |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Xilinx XC6VCX130T-1FF1156C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.