
Field Programmable Gate Array (FPGA) with 199,680 logic cells and 249,600 registers, built on 40nm process technology. Features 12,384 Kbit RAM, 640 dedicated DSP multipliers (25x18), 16 transceiver blocks operating at 3.75 Gbps, and 2 PCI blocks. Offers 600 maximum user I/Os and 1 Ethernet MAC. Packaged in a 1156-pin Flip Chip Ball Grid Array (FCBGA) measuring 35x35mm, suitable for surface mounting with a 1mm pin pitch. Operates across a temperature range of -40°C to 100°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Xilinx XC6VCX195T-1FF1156I datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | FCBGA |
| Package Description | Flip Chip Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 1156 |
| PCB | 1156 |
| Package Length (mm) | 35 |
| Package Width (mm) | 35 |
| Package Height (mm) | 2.9(Max) |
| Seated Plane Height (mm) | 3.5(Max) |
| Pin Pitch (mm) | 1 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Family Name | Virtex®-6 CXT |
| Maximum Number of User I/Os | 600 |
| Number of Registers | 249600 |
| RAM Bits | 12384Kbit |
| Device Logic Cells | 199680 |
| Process Technology | 40nm |
| Ethernet MACs | 1 |
| Number of Multipliers | 640 (25x18) |
| Programmability | Yes |
| Transceiver Blocks | 16 |
| Transceiver Speed | 3.75Gbps |
| Program Memory Type | Flash |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Dedicated DSP | 640 |
| PCI Blocks | 2 |
| Speed Grade | 1 |
| Total Number of Block RAM | 344 |
| Cage Code | 68994 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | 3A991.d |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Xilinx XC6VCX195T-1FF1156I to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.