The XC6VHX380T-1FF1155C is a Field Programmable Gate Array (FPGA) from Xilinx. It has 1156 terminals and operates within a temperature range of 0 to 85 degrees Celsius. The device is packaged in a 35mm x 35mm FBGA with a pin count of 1156. It can operate at a maximum clock frequency of 1098 MHz and has 440 inputs and 440 outputs. The supply voltage is between 0.95 and 1.05 volts.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Xilinx XC6VHX380T-1FF1155C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 1156 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1156 |
| Width | 35 |
| Length | 35 |
| Pin Count | 1156 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.95 |
| Supply Voltage-Max | 1.05 |
| Number of Outputs | 440 |
| Clock Frequency-Max | 1098 |
| Number of Inputs | 440 |
| RoHS | No |
| Eccn Code | 3A991.D |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC6VHX380T-1FF1155C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.