The XC6VHX380T-1FFG1155I is a Field Programmable Gate Array from Xilinx. It has a maximum operating temperature of 100 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The device is packaged in a 35 x 35 mm, lead-free, flip-chip ball grid array (FBGA) with 1155 pins. It operates at a nominal supply voltage of 1V, with a minimum supply voltage of 0.95V and a maximum supply voltage of 1.05V. The device has 440 outputs and 440 inputs, with a maximum clock frequency of 1098 MHz.
Xilinx XC6VHX380T-1FFG1155I technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 1155 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1155 |
| Width | 35 |
| Length | 35 |
| Pin Count | 1155 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.95 |
| Supply Voltage-Max | 1.05 |
| Number of Outputs | 440 |
| Clock Frequency-Max | 1098 |
| Number of Inputs | 440 |
| RoHS | Yes |
| Eccn Code | 3A991.D |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC6VHX380T-1FFG1155I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.