The XC6VHX380T-1FFG1923I is a Field-Programmable Gate Array (FPGA) from Xilinx. It has a maximum operating temperature of 100 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. The device is packaged in a 45 x 45 mm, lead-free, flip-chip ball grid array (FBGA) with 1923 pins. It operates on a nominal supply voltage of 1V, with a minimum supply voltage of 0.95V and a maximum supply voltage of 1.05V. The FPGA has 720 inputs and 720 outputs, with a maximum clock frequency of 1098 MHz.
Xilinx XC6VHX380T-1FFG1923I technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 1923 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1923 |
| Width | 45 |
| Length | 45 |
| Pin Count | 1923 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.95 |
| Supply Voltage-Max | 1.05 |
| Number of Outputs | 720 |
| Clock Frequency-Max | 1098 |
| Number of Inputs | 720 |
| RoHS | Yes |
| Eccn Code | 3A001.A.7.A |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC6VHX380T-1FFG1923I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.