The XC6VHX380T-1FFG1924I is a field-programmable gate array (FPGA) from Xilinx with 1924 terminals and a JEDEC package code of S-PBGA-B1924. It operates within a temperature range of -40 to 100 degrees Celsius and has a maximum clock frequency of 1098MHz. The device is supplied with a nominal voltage of 1V, a minimum voltage of 0.95V, and a maximum voltage of 1.05V. It features 640 inputs and 640 outputs.
Xilinx XC6VHX380T-1FFG1924I technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 1924 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1924 |
| Width | 45 |
| Length | 45 |
| Pin Count | 1924 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.95 |
| Supply Voltage-Max | 1.05 |
| Number of Outputs | 640 |
| Clock Frequency-Max | 1098 |
| Number of Inputs | 640 |
| RoHS | Yes |
| Eccn Code | 3A991.D |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC6VHX380T-1FFG1924I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.