The XC6VHX380T-2FF1923C is a Field-Programmable Gate Array (FPGA) from Xilinx. It has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. The device is packaged in a 45mm x 45mm FBGA-1924 package with 1924 terminals positioned on the bottom. It operates on a nominal supply voltage of 1V, with a minimum supply voltage of 0.95V and a maximum supply voltage of 1.05V. The FPGA has 720 outputs and 720 inputs, with a maximum clock frequency of 1286 MHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Xilinx XC6VHX380T-2FF1923C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 1924 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1924 |
| Width | 45 |
| Length | 45 |
| Pin Count | 1924 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.95 |
| Supply Voltage-Max | 1.05 |
| Number of Outputs | 720 |
| Clock Frequency-Max | 1286 |
| Number of Inputs | 720 |
| RoHS | No |
| Eccn Code | 3A001.A.7.B |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC6VHX380T-2FF1923C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.