The XC6VHX380T-2FFG1154I is a field-programmable gate array (FPGA) with 1154 terminals, a maximum operating temperature of 100 degrees Celsius, and a minimum operating temperature of -40 degrees Celsius. It has a supply voltage range of 0.95 to 1.05 volts and a maximum clock frequency of 1286 MHz. The device is packaged in a 35 x 35 mm, lead-free flip-chip ball grid array (FBGA) with 1154 pins. It is designed for industrial applications and is compliant with various standards.
Xilinx XC6VHX380T-2FFG1154I technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 1154 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1154 |
| Width | 35 |
| Length | 35 |
| Pin Count | 1154 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.95 |
| Supply Voltage-Max | 1.05 |
| Number of Outputs | 320 |
| Clock Frequency-Max | 1286 |
| Number of Inputs | 320 |
| RoHS | Yes |
| Eccn Code | 3A991.D |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC6VHX380T-2FFG1154I to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.