The XC6VHX380T-2FFG1155C is a 1155-pin field-programmable gate array from Xilinx. It operates over a temperature range of 0 to 85°C and is supplied with a nominal voltage of 1V. The device is packaged in a 35 x 35 mm lead-free FBGA-1155 package. It has 440 inputs and 440 outputs, with a maximum clock frequency of 1286 MHz.
Xilinx XC6VHX380T-2FFG1155C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 1155 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1155 |
| Width | 35 |
| Length | 35 |
| Pin Count | 1155 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.95 |
| Supply Voltage-Max | 1.05 |
| Number of Outputs | 440 |
| Clock Frequency-Max | 1286 |
| Number of Inputs | 440 |
| RoHS | Yes |
| Eccn Code | 3A991.D |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC6VHX380T-2FFG1155C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.