Xilinx XC6VHX380T-2FFG1923E technical specifications.
| Number of Terminals | 1923 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1923 |
| Number of Outputs | 720 |
| Clock Frequency-Max | 1286 |
| Number of Inputs | 720 |
| RoHS | Yes |
| Eccn Code | 3A001.A.7.B |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC6VHX380T-2FFG1923E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.