The XC6VHX380T-3FF1155C is a 1156-pin field programmable gate array from Xilinx, operating within a temperature range of 0 to 85 degrees Celsius. It has a nominal supply voltage of 1V and a maximum supply voltage of 1.05V. The device is packaged in a 35mm x 35mm S-PBGA-B1156 package with terminals on the bottom. It has 440 inputs and 440 outputs, with a maximum clock frequency of 1412 MHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Xilinx XC6VHX380T-3FF1155C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 1156 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1156 |
| Width | 35 |
| Length | 35 |
| Pin Count | 1156 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.95 |
| Supply Voltage-Max | 1.05 |
| Number of Outputs | 440 |
| Clock Frequency-Max | 1412 |
| Number of Inputs | 440 |
| RoHS | No |
| Eccn Code | 3A991.D |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC6VHX380T-3FF1155C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.