The XC6VHX380T-3FF1924C is a Field Programmable Gate Array (FPGA) from Xilinx. It features 1924 terminals positioned on the bottom and operates within a temperature range of 0 to 85°C. The device requires a supply voltage of 1.05V, with a minimum of 0.95V and a maximum of 1.05V. It has 640 outputs and 640 inputs, with a maximum clock frequency of 1412 MHz.
Xilinx XC6VHX380T-3FF1924C technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 1924 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1924 |
| Width | 45 |
| Length | 45 |
| Pin Count | 1924 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.95 |
| Supply Voltage-Max | 1.05 |
| Number of Outputs | 640 |
| Clock Frequency-Max | 1412 |
| Number of Inputs | 640 |
| RoHS | No |
| Eccn Code | 3A001.A.7.B |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC6VHX380T-3FF1924C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.