The XC6VHX565T-2FF1923E is a Field-Programmable Gate Array (FPGA) with 1924 terminals, packaged in a 45mm x 45mm S-PBGA-B1924. It operates from a nominal supply voltage of 1V, with a minimum of 0.95V and a maximum of 1.05V. The device features 720 outputs and 720 inputs, with a maximum clock frequency of 1286 MHz. It is suitable for use in a variety of applications, including those requiring high-speed digital processing.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Xilinx XC6VHX565T-2FF1923E datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 1924 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B1924 |
| Width | 45 |
| Length | 45 |
| Pin Count | 1924 |
| Supply Voltage-Nom | 1 |
| Supply Voltage-Min | 0.95 |
| Supply Voltage-Max | 1.05 |
| Number of Outputs | 720 |
| Clock Frequency-Max | 1286 |
| Number of Inputs | 720 |
| RoHS | No |
| Eccn Code | 3A001.A.7.B |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Xilinx XC6VHX565T-2FF1923E to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.